Parametric Equivalent

DAC38RF80IAAVR | |
|---|---|
DigiKey Part Number | DAC38RF80IAAVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC38RF80IAAVR |
Description | DAC38RF80IAAVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC38RF80IAAVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 1ns (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | JESD204B | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 0.95V ~ 1.05V | |
INL/DNL (LSB) | ±4, ±3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 196,64877 € | 196.648,77 € |
| Unit Price without VAT: | 196,64877 € |
|---|---|
| Unit Price with VAT: | 237,94501 € |


