
DAC161P997TDA2 | |
|---|---|
DigiKey Part Number | DAC161P997TDA2-ND |
Manufacturer | |
Manufacturer Product Number | DAC161P997TDA2 |
Description | IC DAC 16BIT DIE |
Customer Reference | |
Detailed Description | DAC 16 b Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

