
DAC161P997EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45665-ND |
Manufacturer | |
Manufacturer Product Number | DAC161P997EVAL/NOPB |
Description | EVAL BOARD FOR DAC161P997 |
Customer Reference | |
Detailed Description | DAC161P997 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | DAC Type Current |
Packaging Box | Utilized IC / Part DAC161P997 |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 16 |

