
DAC101C081QISDX/NOPB | |
|---|---|
DigiKey Part Number | 296-37339-2-ND - Tape & Reel (TR) 296-37339-1-ND - Cut Tape (CT) 296-37339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101C081QISDX/NOPB |
Description | IC DAC 10BIT 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C081QISDX/NOPB Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) +0.6/-0.4, +0.12/-0.04 |
Part Status Active | Architecture String DAC |
Number of Bits 10 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case 6-WDFN Exposed Pad |
Settling Time 6µs | Supplier Device Package 6-WSON (2.2x2.5) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface I2C | Qualification AEC-Q100 |
Reference Type Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,17665 € | 5.294,93 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |


