CY74FCT841ATSOCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.740
Unit Price: 1,23928 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26.127
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.296
Unit Price: 1,88000 €
Datasheet
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT841ATSOCT

DigiKey Part Number
CY74FCT841ATSOCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT841ATSOCT
Description
IC D-TYPE TRANSP 10:10 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT841ATSOCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,81612 €1.632,24 €
4.0000,79747 €3.189,88 €
6.0000,78813 €4.728,78 €
10.0000,77778 €7.777,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81612 €
Unit Price with VAT:0,98751 €