
CY74FCT541TQCT | |
|---|---|
DigiKey Part Number | 296-18409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT541TQCT |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541TQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38443 € | 961,07 € |
| 5.000 | 0,37492 € | 1.874,60 € |
| 7.500 | 0,37016 € | 2.776,20 € |
| 12.500 | 0,36488 € | 4.561,00 € |
| 17.500 | 0,36180 € | 6.331,50 € |
| Unit Price without VAT: | 0,38443 € |
|---|---|
| Unit Price with VAT: | 0,46516 € |

