


CY74FCT541CTSOCT | |
|---|---|
DigiKey Part Number | 296-12274-2-ND - Tape & Reel (TR) 296-12274-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT541CTSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT541CTSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38791 € | 775,82 € |
| 4.000 | 0,37779 € | 1.511,16 € |
| 6.000 | 0,37272 € | 2.236,32 € |
| 10.000 | 0,36710 € | 3.671,00 € |
| 14.000 | 0,36381 € | 5.093,34 € |
| 20.000 | 0,36065 € | 7.213,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

