
74ACT16823DLR | |
|---|---|
DigiKey Part Number | 296-14457-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT16823DLR |
Description | IC FF D-TYPE DOUBLE 9BIT 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16823DLR Models |
Category | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 9 | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,24446 € | 7.244,46 € |
| Unit Price without VAT: | 7,24446 € |
|---|---|
| Unit Price with VAT: | 8,76580 € |

