
CY74FCT191CTSOC | |
|---|---|
DigiKey Part Number | CY74FCT191CTSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT191CTSOC |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT191CTSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95500 € | 9,55 € |
| 40 | 0,82950 € | 33,18 € |
| 120 | 0,75950 € | 91,14 € |
| 280 | 0,71846 € | 201,17 € |
| 520 | 0,69412 € | 360,94 € |
| 1.000 | 0,67259 € | 672,59 € |
| 2.520 | 0,64818 € | 1.633,41 € |
| 5.000 | 0,63376 € | 3.168,80 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

