D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT162841CTPVC

DigiKey Part Number
296-33195-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT162841CTPVC
Description
IC D-TYPE TRANSP 10:10 56-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT162841CTPVC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
201,10950 €22,19 €
401,04125 €41,65 €
1000,96860 €96,86 €
2600,91038 €236,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €