
CY29FCT520CTSOCT | |
|---|---|
DigiKey Part Number | 2156-CY29FCT520CTSOCT-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CY29FCT520CTSOCT |
Description | IC REG PIPE TRI-STAT 8BIT 24SOIC |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY29FCT520CTSOCT Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Register, Pipeline | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 24-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,79615 € | 254,45 € |
| Unit Price without VAT: | 2,79615 € |
|---|---|
| Unit Price with VAT: | 3,38334 € |

