
CVMEH22501AIDGVREP | |
|---|---|
DigiKey Part Number | 296-21330-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CVMEH22501AIDGVREP |
Description | IC UNIV BUS TXRX 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | CVMEH22501AIDGVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 8-Bit and Dual 1-Bit | |
Current - Output High, Low | 12mA, 12mA; 48mA, 64mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,52591 € | 13.051,82 € |
| Unit Price without VAT: | 6,52591 € |
|---|---|
| Unit Price with VAT: | 7,89635 € |

