
CSSTV32867SGKEREP | |
|---|---|
DigiKey Part Number | 296-22147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSTV32867SGKEREP |
Description | IC REGISTER BUFFER 26BIT 96LFBGA |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 96-LFBGA (13.5x5.5) |
EDA/CAD Models | CSSTV32867SGKEREP Models |
Category | Number of Bits 26 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 96-LFBGA |
Part Status Obsolete | Supplier Device Package 96-LFBGA (13.5x5.5) |
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR | Base Product Number |
Supply Voltage 2.3V ~ 2.7V |

