
CSD97374Q4M | |
|---|---|
DigiKey Part Number | 296-35694-2-ND - Tape & Reel (TR) 296-35694-1-ND - Cut Tape (CT) 296-35694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD97374Q4M |
Description | IC HALF BRIDGE DRIVER 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD97374Q4M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 25A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58500 € | 15,85 € |
| 25 | 1,44840 € | 36,21 € |
| 100 | 1,29800 € | 129,80 € |
| 250 | 1,22620 € | 306,55 € |
| 500 | 1,18290 € | 591,45 € |
| 1.000 | 1,14727 € | 1.147,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,10966 € | 2.774,15 € |
| 5.000 | 1,08699 € | 5.434,95 € |
| 7.500 | 1,07565 € | 8.067,38 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

