
CSD88584Q5DCT | |
|---|---|
DigiKey Part Number | 296-46923-2-ND - Tape & Reel (TR) 296-46923-1-ND - Cut Tape (CT) 296-46923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD88584Q5DCT |
Description | MOSFET 2N-CH 40V 22VSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 12W Surface Mount 22-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD88584Q5DCT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 88nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12400pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 12W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case 22-PowerTFDFN |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 22-VSON-CLIP (5x6) |
Rds On (Max) @ Id, Vgs 0.95mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,65500 € | 36,55 € |
| 100 | 2,63330 € | 263,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,36432 € | 591,08 € |
| 500 | 2,19812 € | 1.099,06 € |
| 750 | 2,11345 € | 1.585,09 € |
| 1.250 | 2,01836 € | 2.522,95 € |
| 1.750 | 1,98664 € | 3.476,62 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |






