Mosfet Array 30V 25A 6W Surface Mount 8-LSON (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD87335Q3DT

DigiKey Part Number
296-43923-2-ND - Tape & Reel (TR)
296-43923-1-ND - Cut Tape (CT)
296-43923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87335Q3DT
Description
MOSFET 2N-CH 30V 25A 8LSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 25A 6W Surface Mount 8-LSON (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD87335Q3DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
25A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1050pF @ 15V
Power - Max
6W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
8-LSON (3.3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,18800 €11,88 €
251,08200 €27,05 €
1000,96460 €96,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,90864 €227,16 €
5000,87494 €437,47 €
7500,85804 €643,53 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €