Mosfet Array 25V 20A (Ta) 6W Surface Mount 8-VSON (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD86336Q3D

DigiKey Part Number
296-51018-2-ND - Tape & Reel (TR)
296-51018-1-ND - Cut Tape (CT)
296-51018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD86336Q3D
Description
MOSFET 2N-CH 25V 20A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 25V 20A (Ta) 6W Surface Mount 8-VSON (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD86336Q3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
Logic Level Gate, 5V Drive
Drain to Source Voltage (Vdss)
25V
Current - Continuous Drain (Id) @ 25°C
20A (Ta)
Rds On (Max) @ Id, Vgs
9.1mOhm @ 20A, 5V, 3.4mOhm @ 20A, 5V
Vgs(th) (Max) @ Id
1.9V @ 250µA, 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8nC @ 45V, 7.4nC @ 45V
Input Capacitance (Ciss) (Max) @ Vds
494pF @ 12.5V, 970pF @ 12.5V
Power - Max
6W
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-VSON (3.3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,12100 €11,21 €
1000,75850 €75,85 €
5000,60294 €301,47 €
1.0000,56882 €568,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49876 €1.246,90 €
5.0000,46531 €2.326,55 €
7.5000,46472 €3.485,40 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,12960 €