Direct


CSD75205W1015 | |
|---|---|
DigiKey Part Number | 296-25335-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSD75205W1015 |
Description | MOSFET 2P-CH 20V 1.2A 6DSBGA |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.2A 750mW Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD75205W1015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 265pF @ 10V | |
Power - Max | 750mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1x1.5) | |
Base Product Number |


