P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25483F4T

DigiKey Part Number
296-37783-2-ND - Tape & Reel (TR)
296-37783-1-ND - Cut Tape (CT)
296-37783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25483F4T
Description
MOSFET P-CH 20V 1.6A 3PICOSTAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.6A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Datasheet
 Datasheet
EDA/CAD Models
CSD25483F4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
205mOhm @ 500mA, 8V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.96 nC @ 4.5 V
Vgs (Max)
-12V
Input Capacitance (Ciss) (Max) @ Vds
198 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-PICOSTAR
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75200 €7,52 €
1000,49830 €49,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,43104 €107,76 €
5000,38940 €194,70 €
7500,36816 €276,12 €
1.2500,34429 €430,36 €
1.7500,33014 €577,75 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €