
CSD25304W1015T | |
|---|---|
DigiKey Part Number | 296-38024-2-ND - Tape & Reel (TR) 296-38024-1-ND - Cut Tape (CT) 296-38024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25304W1015T |
Description | MOSFET P-CH 20V 3A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 750mW (Ta) Surface Mount 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25304W1015T Models |
Category | Vgs(th) (Max) @ Id 1.15V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.4 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 595 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-DSBGA (1x1.5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 32.5mOhm @ 1.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD25304W1015 | Texas Instruments | 2.664 | 296-40005-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97700 € | 9,77 € |
| 100 | 0,65430 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53156 € | 132,89 € |
| 500 | 0,48206 € | 241,03 € |
| 750 | 0,45683 € | 342,62 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |











