N-Channel 80 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
TO-263-3

CSD19506KTTT

DigiKey Part Number
296-CSD19506KTTTTR-ND - Tape & Reel (TR)
296-CSD19506KTTTCT-ND - Cut Tape (CT)
296-CSD19506KTTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD19506KTTT
Description
MOSFET N-CH 80V 200A DDPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
CSD19506KTTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12200 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
375W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-263 (DDPAK-3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.3mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,71000 €6,71 €
104,54200 €45,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
503,37740 €168,87 €
1003,22370 €322,37 €
Manufacturers Standard Package
Unit Price without VAT:6,71000 €
Unit Price with VAT:8,11910 €