N-Channel 30 V 20A (Ta) 3.2W (Ta), 37W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17578Q3AT

DigiKey Part Number
296-38462-2-ND - Tape & Reel (TR)
296-38462-1-ND - Cut Tape (CT)
296-38462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17578Q3AT
Description
MOSFET N-CH 30V 20A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 3.2W (Ta), 37W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17578Q3AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.3mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1590 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,05100 €10,51 €
1000,70810 €70,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,61736 €154,34 €
5000,56124 €280,62 €
7500,53264 €399,48 €
1.2500,50048 €625,60 €
1.7500,48144 €842,52 €
2.5000,46292 €1.157,30 €
6.2500,42600 €2.662,50 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,99650 €