


CSD25480F3 | |
|---|---|
DigiKey Part Number | 296-48903-2-ND - Tape & Reel (TR) 296-48903-1-ND - Cut Tape (CT) 296-48903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25480F3 |
Description | MOSFET P-CH 20V 1.7A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD25480F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 132mOhm @ 400mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.91 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1.000 | 0,07320 € | 73,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06556 € | 196,68 € |
| 6.000 | 0,05912 € | 354,72 € |
| 9.000 | 0,05583 € | 502,47 € |
| 15.000 | 0,05214 € | 782,10 € |
| 21.000 | 0,04995 € | 1.048,95 € |
| 30.000 | 0,04782 € | 1.434,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |










