
CSD17313Q2Q1 | |
|---|---|
DigiKey Part Number | 296-35548-2-ND - Tape & Reel (TR) 296-35548-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSD17313Q2Q1 |
Description | MOSFET N-CH 30V 5A 6WSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Tc) 2.3W (Ta) Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17313Q2Q1 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.7 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17313Q2 | Texas Instruments | 23.828 | 296-27233-1-ND | 0,68000 € | MFR Recommended |
| DMT3020LFDF-7 | Diodes Incorporated | 297 | DMT3020LFDF-7DICT-ND | 0,83000 € | Similar |
| SSM6K504NU,LF | Toshiba Semiconductor and Storage | 1.298 | SSM6K504NULFCT-ND | 0,46000 € | Similar |
| STL6N3LLH6 | STMicroelectronics | 6.726 | 497-13651-1-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,42990 € | 42,99 € |
| 500 | 0,33320 € | 166,60 € |
| 1.000 | 0,30207 € | 302,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23486 € | 704,58 € |
| 6.000 | 0,22250 € | 1.335,00 € |
| 9.000 | 0,20602 € | 1.854,18 € |
| 30.000 | 0,20398 € | 6.119,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

