N-Channel 30 V 32A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 32A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)

CSD17311Q5

DigiKey Part Number
296-27625-2-ND - Tape & Reel (TR)
296-27625-1-ND - Cut Tape (CT)
296-27625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17311Q5
Description
MOSFET N-CH 30V 32A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 32A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17311Q5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
2mOhm @ 30A, 8V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,51400 €15,14 €
1001,04030 €104,03 €
5000,84540 €422,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70228 €1.755,70 €
5.0000,69068 €3.453,40 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,83140 €

Other Suppliers on DigiKey

7.687In Stock
Ships from Rochester Electronics, LLC