CSD16323Q3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4.710
Unit Price: 1,74000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.008
Unit Price: 1,07000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,79000 €
Datasheet
N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)

CSD16323Q3

DigiKey Part Number
296-24522-2-ND - Tape & Reel (TR)
296-24522-1-ND - Cut Tape (CT)
296-24522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16323Q3
Description
MOSFET N-CH 25V 21A/60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 21A (Ta), 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD16323Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 24A, 8V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,93100 €9,31 €
1000,62360 €62,36 €
5000,49172 €245,86 €
1.0000,44929 €449,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40337 €1.008,43 €
5.0000,37500 €1.875,00 €
7.5000,36253 €2.718,98 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,77870 €