CLC5956IMTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: 36,97000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC5956IMTD

DigiKey Part Number
CLC5956IMTD-ND
Manufacturer
Manufacturer Product Number
CLC5956IMTD
Description
IC ADC 12BIT PIPELINED 48TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLC5956IMTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes