
CDCVF857RHAT | |
|---|---|
DigiKey Part Number | 296-18288-2-ND - Tape & Reel (TR) 296-18288-1-ND - Cut Tape (CT) 296-18288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF857RHAT |
Description | IC PLL CLOCK DRIVER 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 220MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF857RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 220MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,63204 € | 1.658,01 € |
| 500 | 6,45714 € | 3.228,57 € |
| 750 | 6,36956 € | 4.777,17 € |
| 1.250 | 6,27254 € | 7.840,68 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,79320 € |

