MFR Recommended

CDCVF857DGGG4 | |
|---|---|
DigiKey Part Number | CDCVF857DGGG4-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF857DGGG4 |
Description | IC PLL CLOCK DRIVER 48TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 220MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF857DGGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 220MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,69475 € | 455,58 € |
| Unit Price without VAT: | 5,69475 € |
|---|---|
| Unit Price with VAT: | 6,89065 € |


