OPA2743PA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.544
Unit Price: 3,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.033
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 582
Unit Price: 5,34000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2743PA

DigiKey Part Number
296-12726-5-ND
Manufacturer
Manufacturer Product Number
OPA2743PA
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2743PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.1mA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.635 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.635In Stock
Ships from Rochester Electronics, LLC