MFR Recommended
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CDCVF25081PWRG4 | |
|---|---|
DigiKey Part Number | CDCVF25081PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF25081PWRG4 |
Description | IC PLL CLOCK DRIVER 16TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25081PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63019 € | 3.260,38 € |
| 4.000 | 1,59734 € | 6.389,36 € |
| Unit Price without VAT: | 1,63019 € |
|---|---|
| Unit Price with VAT: | 1,97253 € |



