
CDCU877GQLR | |
|---|---|
DigiKey Part Number | CDCU877GQLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCU877GQLR |
Description | IC CLOCK BUFFER MEMORY 56-VFBGA |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CDCU877GQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR2 | |
Input | SSTL-18 | |
Output | SSTL-18 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |

