
CDCU2A877NMKT | |
|---|---|
DigiKey Part Number | 296-CDCU2A877NMKTTR-ND - Tape & Reel (TR) 296-CDCU2A877NMKTCT-ND - Cut Tape (CT) 296-CDCU2A877NMKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCU2A877NMKT |
Description | 1.8V PHASE-LOCK LOOP CLOCK DRIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory, DDR2 IC 410MHz 1 Output 52-NFBGA (7x4.5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 410MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR2 | Package / Case 52-VFBGA |
Input Clock | Supplier Device Package 52-NFBGA (7x4.5) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,34796 € | 1.336,99 € |
| Unit Price without VAT: | 5,34796 € |
|---|---|
| Unit Price with VAT: | 6,47103 € |

