
CDCS502PWR | |
|---|---|
DigiKey Part Number | 296-24080-2-ND - Tape & Reel (TR) 296-24080-1-ND - Cut Tape (CT) 296-24080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCS502PWR |
Description | IC SS CLOCK DRIVER 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 108MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCS502PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | No | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 108MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,54720 € | 38,68 € |
| 100 | 1,38760 € | 138,76 € |
| 250 | 1,31164 € | 327,91 € |
| 500 | 1,26590 € | 632,95 € |
| 1.000 | 1,22821 € | 1.228,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19720 € | 2.394,40 € |
| 4.000 | 1,17168 € | 4.686,72 € |
| 6.000 | 1,15889 € | 6.953,34 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,74670 € |

