Spread Spectrum Clock Driver IC 108MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCS501PWR

DigiKey Part Number
296-24443-2-ND - Tape & Reel (TR)
296-24443-1-ND - Cut Tape (CT)
296-24443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCS501PWR
Description
IC SS CLOCK DRIVER 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Spread Spectrum Clock Driver IC 108MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCS501PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Driver
PLL
No
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
108MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.665
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,81800 €8,18 €
250,74040 €18,51 €
1000,65570 €65,57 €
2500,61532 €153,83 €
5000,59096 €295,48 €
1.0000,57091 €570,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55441 €1.108,82 €
4.0000,54083 €2.163,32 €
6.0000,53402 €3.204,12 €
10.0000,52649 €5.264,90 €
14.0000,52208 €7.309,12 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,36730 €