Similar
Similar

CDCP1803MRGETEP | |
|---|---|
cms-digikey-product-number | 296-24047-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CDCP1803MRGETEP |
cms-description | IC CLK BUFFER 1:3 800MHZ 24VQFN |
cms-customer-reference | |
cms-detailed-description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
cms-eda-cad-models | CDCP1803MRGETEP Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVDS, LVPECL, LVTTL, SSTL-2, VML | |
Output | LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |



