
CDCM7005HFG/EM | |
|---|---|
DigiKey Part Number | CDCM7005HFG/EM-ND |
Manufacturer | |
Manufacturer Product Number | CDCM7005HFG/EM |
Description | IC CLK SYNC JITTER CLNR |
Customer Reference | |
Detailed Description | IC 1.5GHz 1 52-CFlatPack |
Datasheet | Datasheet |
EDA/CAD Models | CDCM7005HFG/EM Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 1.5GHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVPECL | Package / Case 52-CFlatPack |
Output LVCMOS, LVPECL | Supplier Device Package 52-CFP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 3:10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,21000 € | 631,21 € |
| Unit Price without VAT: | 631,21000 € |
|---|---|
| Unit Price with VAT: | 763,76410 € |

