
CDCLVP215RHBT | |
|---|---|
DigiKey Part Number | 296-24687-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCLVP215RHBT |
Description | IC CLK BUFFER 1:5 3.5GHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 3.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP215RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 3.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,56140 € | 1.890,35 € |
| 500 | 7,36654 € | 3.683,27 € |
| 750 | 7,26900 € | 5.451,75 € |
| Unit Price without VAT: | 7,56140 € |
|---|---|
| Unit Price with VAT: | 9,14929 € |

