Clock Fanout Buffer (Distribution) IC 2:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP2102RGTT

DigiKey Part Number
296-25284-2-ND - Tape & Reel (TR)
296-25284-1-ND - Cut Tape (CT)
296-25284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP2102RGTT
Description
IC CLK BUFFER 2:4 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP2102RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,99000 €8,99 €
107,02400 €70,24 €
256,53280 €163,32 €
1005,99290 €599,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,73540 €1.433,85 €
5005,58022 €2.790,11 €
7505,50248 €4.126,86 €
1.2505,41641 €6.770,51 €
Manufacturers Standard Package
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,87790 €

Other Suppliers on DigiKey

428In Stock
Ships from Rochester Electronics, LLC