
CDCLVP1204RGTT | |
|---|---|
DigiKey Part Number | 296-25244-2-ND - Tape & Reel (TR) 296-25244-1-ND - Cut Tape (CT) 296-25244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1204RGTT |
Description | IC CLK BUFFER 2:4 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1204RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 5,51200 € | 55,12 € |
| 25 | 5,11280 € | 127,82 € |
| 100 | 4,67370 € | 467,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,46420 € | 1.116,05 € |
| 500 | 4,33798 € | 2.168,99 € |
| 750 | 4,27480 € | 3.206,10 € |
| 1.250 | 4,20474 € | 5.255,93 € |
| 1.750 | 4,16381 € | 7.286,67 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,60310 € |










