
CDCLVD2108RGZT | |
|---|---|
DigiKey Part Number | 296-28138-2-ND - Tape & Reel (TR) 296-28138-1-ND - Cut Tape (CT) 296-28138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2108RGZT |
Description | IC CLK BUFFER 1:8 800MHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 800 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2108RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 10 | 11,26800 € | 112,68 € |
| 25 | 10,53320 € | 263,33 € |
| 100 | 9,72650 € | 972,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,34188 € | 2.335,47 € |
| 500 | 9,11012 € | 4.555,06 € |
| 750 | 8,99403 € | 6.745,52 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 17,19410 € |

