
CDCLVD2102RGTT | |
|---|---|
DigiKey Part Number | 296-27612-2-ND - Tape & Reel (TR) 296-27612-1-ND - Cut Tape (CT) 296-27612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2102RGTT |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2102RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,87700 € | 58,77 € |
| 25 | 5,45480 € | 136,37 € |
| 100 | 4,99100 € | 499,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,76984 € | 1.192,46 € |
| 500 | 4,63656 € | 2.318,28 € |
| 750 | 4,56977 € | 3.427,33 € |
| 1.250 | 4,49582 € | 5.619,78 € |
| 1.750 | 4,45259 € | 7.792,03 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,14760 € |



