
CDCLVD2102EVM | |
|---|---|
DigiKey Part Number | 296-30841-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVD2102EVM |
Description | EVAL BOARD FOR CDCLVD2102 |
Customer Reference | |
Detailed Description | CDCLVD2102 - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | No | |
Utilized IC / Part | CDCLVD2102 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 186,19480 € |

