CDCFR83DBQRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 36.800
Unit Price: 3,82103 €
Datasheet
Memory, RDRAM IC 533MHz 1 Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCFR83DBQRG4

DigiKey Part Number
CDCFR83DBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCFR83DBQRG4
Description
IC CLK/FREQ GEN MEMORY 24-SSOP
Customer Reference
Detailed Description
Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 533MHz 1 Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCFR83DBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, RDRAM
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
533MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,13654 €7.841,35 €
Manufacturers Standard Package
Unit Price without VAT:3,13654 €
Unit Price with VAT:3,79521 €