
CDCFR83ADBQ | |
|---|---|
DigiKey Part Number | 296-18599-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCFR83ADBQ |
Description | IC CLK/FREQ GEN MEMORY 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 533MHz 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCFR83ADBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, RDRAM | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 533MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,95570 € | 791,14 € |
| Unit Price without VAT: | 3,95570 € |
|---|---|
| Unit Price with VAT: | 4,78640 € |

