MFR Recommended

CDCE925PWRG4 | |
|---|---|
DigiKey Part Number | CDCE925PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCE925PWRG4 |
Description | IC PLL CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE925PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00216 € | 4.004,32 € |
| 4.000 | 1,96330 € | 7.853,20 € |
| Unit Price without VAT: | 2,00216 € |
|---|---|
| Unit Price with VAT: | 2,42261 € |




