
CDCE62005RGZT | |
|---|---|
DigiKey Part Number | 296-23947-2-ND - Tape & Reel (TR) 296-23947-1-ND - Cut Tape (CT) 296-23947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE62005RGZT |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.5GHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCE62005RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 11,21700 € | 112,17 € |
| 25 | 10,48640 € | 262,16 € |
| 100 | 9,68240 € | 968,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,29916 € | 2.324,79 € |
| 500 | 9,06822 € | 4.534,11 € |
| 750 | 8,95263 € | 6.714,47 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 17,12150 € |





