
CDC925DL | |
|---|---|
DigiKey Part Number | 296-6715-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC925DL |
Description | IC CLK/FREQ SYN INTEL 56-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Synthesizer, Spread Spectrum Clock Generator, Multiplexer IC 133MHz 1 Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Servers | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:24 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |


