PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDC509PWR

DigiKey Part Number
296-6705-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC509PWR
Description
IC PLL CLOCK DRIVER 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 125MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC509PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 34.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00010,16503 €20.330,06 €
Manufacturers Standard Package
Unit Price without VAT:10,16503 €
Unit Price with VAT:12,29969 €

Other Suppliers on DigiKey

34.000In Stock
Ships from Rochester Electronics, LLC