Clock Generator IC 106.25MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC421A106RGER

DigiKey Part Number
296-CDC421A106RGERTR-ND - Tape & Reel (TR)
296-CDC421A106RGERCT-ND - Cut Tape (CT)
296-CDC421A106RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC421A106RGER
Description
IC CLOCK GENERATOR 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 106.25MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDC421A106RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
106.25MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
24-VFQFN Exposed Pad
Output
LVPECL
Supplier Device Package
24-VQFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,22000 €14,22 €
1011,26900 €112,69 €
2510,53160 €263,29 €
1009,72130 €972,13 €
2509,33508 €2.333,77 €
5009,10234 €4.551,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0009,73520 €29.205,60 €
Manufacturers Standard Package
Unit Price without VAT:14,22000 €
Unit Price with VAT:17,20620 €

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC